ST STD5NM50AG
| Manufacturer | |
| MPN | STD5NM50AG |
| LCSC Part # | C2970538 |
| Packaging | TO-252(DPAK) |
| Customer # | |
| Key Attributes | MOSFET N-CH 500V 7.5A TO-252(DPAK) |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-252(DPAK) | |
| Drain to Source Voltage | 500V | |
| Output Capacitance(Coss) | 88pF | |
| Current - Continuous Drain(Id) | 7.5A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 100W | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| RDS(on) | 800mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 415pF | |
| Gate Charge(Qg) | 13nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-252(DPAK) | |
| Drain to Source Voltage | 500V | |
| Output Capacitance(Coss) | 88pF | |
| Current - Continuous Drain(Id) | 7.5A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 100W | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| RDS(on) | 800mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 415pF | |
| Gate Charge(Qg) | 13nC@10V | |
| Type | N-Channel |
Introduction
This N-channel Power MOSFET is developed using STMicroelectronics' revolutionary MDmesh technology, which associates the multiple drain process with the company's PowerMESH horizontal layout. This device offers extremely low onresistance, high dv/dt and excellent avalanche characteristics. Utilizing ST's proprietary strip technique, this Power MOSFET boasts an overall dynamic performance which is superior to similar products on the market.
Features
- AEC-Q101 qualified
- 100% avalanche tested
- Low input capacitance and gate charge
- Low gate input resistance
Applications
- Switching applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7043 | $ 1.70 |
| 10+ | $ 1.4297 | $ 14.30 |
| 30+ | $ 1.2331 | $ 36.99 |
| 100+ | $ 1.0626 | $ 106.26 |
| 500+ | $ 0.9878 | $ 493.90 |
| 1,000+ | $ 0.9537 | $ 953.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-252(DPAK) | |
| Drain to Source Voltage | 500V | |
| Output Capacitance(Coss) | 88pF | |
| Current - Continuous Drain(Id) | 7.5A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 100W | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| RDS(on) | 800mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 415pF | |
| Gate Charge(Qg) | 13nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-252(DPAK) | |
| Drain to Source Voltage | 500V | |
| Output Capacitance(Coss) | 88pF | |
| Current - Continuous Drain(Id) | 7.5A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 100W | |
| Reverse Transfer Capacitance (Crss@Vds) | 12pF | |
| RDS(on) | 800mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 415pF | |
| Gate Charge(Qg) | 13nC@10V | |
| Type | N-Channel |
Introduction
This N-channel Power MOSFET is developed using STMicroelectronics' revolutionary MDmesh technology, which associates the multiple drain process with the company's PowerMESH horizontal layout. This device offers extremely low onresistance, high dv/dt and excellent avalanche characteristics. Utilizing ST's proprietary strip technique, this Power MOSFET boasts an overall dynamic performance which is superior to similar products on the market.
Features
- AEC-Q101 qualified
- 100% avalanche tested
- Low input capacitance and gate charge
- Low gate input resistance
Applications
- Switching applications
C2970538 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



