ST TN1205T-600B-TR
| Manufacturer | |
| Mfr. Part # | TN1205T-600B-TR |
| LCSC Part # | C2970517 |
| Package | DPAK |
| Customer # | |
| Description | 15mA 2mA 600V 1 SCR DPAK SCRs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | ST | |
| Package | DPAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,284 
1,284
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7159 | $ 0.72 |
10+ | $ 0.5755 | $ 5.76 |
30+ | $ 0.5053 | $ 15.16 |
100+ | $ 0.4164 | $ 41.64 |
500+ | $ 0.3759 | $ 187.95 |
1,000+ | $ 0.3541 | $ 354.10 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$