ST STGIPS10K60A
| Manufacturer | |
| Mfr. Part # | STGIPS10K60A |
| LCSC Part # | C2970495 |
| Package | DIP-25 |
| Customer # | |
| Key Attributes | SLLIMM small low-loss intelligent molded module, 3-phase inverter, IGBT |
| Description | 12V~17V 20kHz 600V 10A IGBT DIP-25 Power Driver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | ST | |
| Package | DIP-25 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 11 |
| Sales Unit | Piece |
In-Stock:
8
8
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 22.4693 $ 5.3927 | $ 5.39 |
10+ | $ 21.4775 $ 5.1546 | $ 51.55 |
30+ | $ 19.762 $ 4.7429 | $ 142.29 |
100+ | $ 18.2634 $ 4.3833 | $ 438.33 |
Standard Packaging 11/Full
Tube | ||
Better price for more quantity?
$