ST ESDA051-1JY
| Manufacturer | |
| MPN | ESDA051-1JY |
| LCSC Part # | C2970491 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 6.2VC SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SOD-323 | |
| Clamping Voltage | 6.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 20A@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6.2V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 3nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This ESDA051-1JY is unidirectional single TVS protection devices designed to protect sensitive equipement against ESD transients and EOS surges. This device is packaged in SOD323.
Features
AI Translation
- AEC-Q101 qualified
- Unidirectional devices
- ECOPACK2 compliant component
- ISO 10605 / IEC 61000-4-2: C=150 pF, R=330 Ω, exceeds level 4 ±30 kV (air discharge) ±30 kV (contact discharge)
- ISO 10605: C=330 pF, R=330 Ω, exceeds level 4 ±30 kV (air discharge) ±30 kV (contact discharge)
- IEC 61000-4-4
- ISO 7637-3 Fast transient pulse a: Vs=-150 V Fast transient pulse b: Vs=+150 V Slow transient negative pulse: Vs=-85 V Slow transient positive pulse: Vs=+85 V
Applications
AI Translation
- Protection of electronic circuits in ICE vehicles, electrical vehicle and hybrid electric vehicles such as e-bikes, cars and buses.
In-Stock: 5,780
5,780 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1039 | $ 0.52 |
| 50+ | $ 0.08 | $ 4.00 |
| 150+ | $ 0.0681 | $ 10.22 |
| 500+ | $ 0.0592 | $ 29.60 |
| 3,000+ | $ 0.0521 | $ 156.30 |
| 6,000+ | $ 0.0485 | $ 291.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SOD-323 | |
| Clamping Voltage | 6.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 20A@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6.2V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 3nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This ESDA051-1JY is unidirectional single TVS protection devices designed to protect sensitive equipement against ESD transients and EOS surges. This device is packaged in SOD323.
Features
AI Translation
- AEC-Q101 qualified
- Unidirectional devices
- ECOPACK2 compliant component
- ISO 10605 / IEC 61000-4-2: C=150 pF, R=330 Ω, exceeds level 4 ±30 kV (air discharge) ±30 kV (contact discharge)
- ISO 10605: C=330 pF, R=330 Ω, exceeds level 4 ±30 kV (air discharge) ±30 kV (contact discharge)
- IEC 61000-4-4
- ISO 7637-3 Fast transient pulse a: Vs=-150 V Fast transient pulse b: Vs=+150 V Slow transient negative pulse: Vs=-85 V Slow transient positive pulse: Vs=+85 V
Applications
AI Translation
- Protection of electronic circuits in ICE vehicles, electrical vehicle and hybrid electric vehicles such as e-bikes, cars and buses.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



