ST STTH802B-TR
| Manufacturer | |
| MPN | STTH802B-TR |
| LCSC Part # | C2970433 |
| Packaging | DPAK |
| Customer # | |
| Key Attributes | Diode 200V 8A DPAK |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | DPAK | |
| Reverse Recovery Time (trr) | 30ns | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.05V@8A | |
| Reverse Leakage Current (Ir) | 6uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 8A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device uses ST's 200 V planar Pt doping technology, and is especially suited for switching mode base drive and transistor circuits. Packaged in TO-220AC, TO-220FPAC, DPAK, and D²PAK this device is intended for use in low voltage, high frequency inverters, freewheeling and polarity protection.
Features
AI Translation
- Very low conduction losses
- Negligible switching losses
- Low forward and reverse recovery time
- High junction temperature
- ECOPACK₂ compliant component for DPAK and D²PAK on demand
- Insulated package: TO-220FPAC
- Insulating voltage: 2000 VRMS sine
In-Stock: 90
90 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0368 | $ 1.04 |
| 10+ | $ 0.8447 | $ 8.45 |
| 30+ | $ 0.7503 | $ 22.51 |
| 100+ | $ 0.6299 | $ 62.99 |
| 500+ | $ 0.5729 | $ 286.45 |
| 1,000+ | $ 0.5436 | $ 543.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | DPAK | |
| Reverse Recovery Time (trr) | 30ns | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.05V@8A | |
| Reverse Leakage Current (Ir) | 6uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 8A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device uses ST's 200 V planar Pt doping technology, and is especially suited for switching mode base drive and transistor circuits. Packaged in TO-220AC, TO-220FPAC, DPAK, and D²PAK this device is intended for use in low voltage, high frequency inverters, freewheeling and polarity protection.
Features
AI Translation
- Very low conduction losses
- Negligible switching losses
- Low forward and reverse recovery time
- High junction temperature
- ECOPACK₂ compliant component for DPAK and D²PAK on demand
- Insulated package: TO-220FPAC
- Insulating voltage: 2000 VRMS sine
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



