ST BD139-10
| Manufacturer | |
| Mfr. Part # | BD139-10 |
| LCSC Part # | C2970334 |
| Package | SOT-32 |
| Customer # | |
| Key Attributes | TRANS NPN 80V 1.5A SOT-32 |
| Description | 80V 12.5W 1.5A NPN SOT-32 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ST | |
| Package | SOT-32 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
1,885 
1,885
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.339 | $ 1.70 |
50+ | $ 0.257 | $ 12.85 |
150+ | $ 0.2256 | $ 33.84 |
500+ | $ 0.1864 | $ 93.20 |
2,500+ | $ 0.169 | $ 422.50 |
5,000+ | $ 0.1585 | $ 792.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$