ST STTH110UFY
| Manufacturer | |
| MPN | STTH110UFY |
| LCSC Part # | C2970319 |
| Packaging | DO-221AA(SMB) |
| Customer # | |
| Key Attributes | Diode 1kV 1A DO-221AA(SMB) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | DO-221AA(SMB) | |
| Reverse Recovery Time (trr) | 75ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.7V@1A | |
| Reverse Leakage Current (Ir) | 5uA@1kV | |
| Non-Repetitive Peak Forward Surge Current | 20A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 185
185 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7076 | $ 0.71 |
| 10+ | $ 0.5658 | $ 5.66 |
| 30+ | $ 0.4957 | $ 14.87 |
| 100+ | $ 0.4256 | $ 42.56 |
| 500+ | $ 0.3848 | $ 192.40 |
| 1,000+ | $ 0.3636 | $ 363.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | DO-221AA(SMB) | |
| Reverse Recovery Time (trr) | 75ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 1kV | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.7V@1A | |
| Reverse Leakage Current (Ir) | 5uA@1kV | |
| Non-Repetitive Peak Forward Surge Current | 20A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

