ST M95040-RMN6TP
| Manufacturer | |
| MPN | M95040-RMN6TP |
| LCSC Part # | C2970281 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 4 Kbit SPI Interface EEPROM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Packaging | SOIC-8 | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL);Software write protection function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The M95010/M95020/M95040 devices (M950x0) are electrically erasable programmable memories (EEPROMs) organized as 128/256/512 × 8 bits respectively, accessed through the SPI bus. The M950x0*W can operate with a supply voltage from 2.5 V to 5.5 V, the M950x0-R can operate with a supply voltage from 1.8 V to 5.5 V and the M950x0-DF can operate with a supply voltage from 1.7 V to 5.5 V, over an ambient temperature range of -40 ℃ / +85 ℃ The M950x0-DF offers an additional page, named the identification page (16 bytes). The identification page can be used to store sensitive application parameters that can be (later) permanently locked in read-only mode.
Features
- Compatible with the serial peripheral interface (SPI) bus
- Memory array 1/2/4-Kbit (128/256/512 bytes) of EEPROM
- Page size: 16 bytes
- Additional write lockable page (Identification page) for M95040-DF order code
- Write Byte Write within 5 ms
- Page Write within 5 ms
- Write protect quarter array half array whole memory array
- Max clock frequency: 20 MHz
- Single supply voltage: 2.5 V to 5.5 V for M950x0-W, 1.8 V to 5.5 V for M950x0-R, 1.7 V to 5.5 V for M95040-DF
- Operating temperature range: from -40 ℃ up to +85 ℃
- Enhanced ESD protection
- More than 4 million write cycles
- More than 200-year data retention
- Packages RoHS-compliant and Halongen-free SO8N (ECOPACK2) TSSOP8 (ECOPACK2) UFDFPN8 (ECOPACK2)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.46 | $ 0.46 |
| 10+ | $ 0.4489 | $ 4.49 |
| 30+ | $ 0.4426 | $ 13.28 |
| 100+ | $ 0.4363 | $ 43.63 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Packaging | SOIC-8 | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL);Software write protection function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The M95010/M95020/M95040 devices (M950x0) are electrically erasable programmable memories (EEPROMs) organized as 128/256/512 × 8 bits respectively, accessed through the SPI bus. The M950x0*W can operate with a supply voltage from 2.5 V to 5.5 V, the M950x0-R can operate with a supply voltage from 1.8 V to 5.5 V and the M950x0-DF can operate with a supply voltage from 1.7 V to 5.5 V, over an ambient temperature range of -40 ℃ / +85 ℃ The M950x0-DF offers an additional page, named the identification page (16 bytes). The identification page can be used to store sensitive application parameters that can be (later) permanently locked in read-only mode.
Features
- Compatible with the serial peripheral interface (SPI) bus
- Memory array 1/2/4-Kbit (128/256/512 bytes) of EEPROM
- Page size: 16 bytes
- Additional write lockable page (Identification page) for M95040-DF order code
- Write Byte Write within 5 ms
- Page Write within 5 ms
- Write protect quarter array half array whole memory array
- Max clock frequency: 20 MHz
- Single supply voltage: 2.5 V to 5.5 V for M950x0-W, 1.8 V to 5.5 V for M950x0-R, 1.7 V to 5.5 V for M95040-DF
- Operating temperature range: from -40 ℃ up to +85 ℃
- Enhanced ESD protection
- More than 4 million write cycles
- More than 200-year data retention
- Packages RoHS-compliant and Halongen-free SO8N (ECOPACK2) TSSOP8 (ECOPACK2) UFDFPN8 (ECOPACK2)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



