ST ESDALC8-1BF4
| Manufacturer | |
| MPN | ESDALC8-1BF4 |
| LCSC Part # | C2970270 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | ESD DIODE 6VWM 7VC 0201 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | 0201 | |
| Clamping Voltage | 7V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 8.6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 165W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 50nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ESDALC8-1BF4 is a bidirectional single line TVS diode designed to protect the data line or other I/O ports against ESD transients. The device is ideal for applications where both board space saving and high protection efficiency are required. Thanks to the strong IPP capability, this diode can also be used as a Vbus protection.
Features
AI Translation
- Low clamping voltage: 16 V (IEC 61000-4-2 contact discharge 8 kV at 30 ns)
- Bidirectional device
- Low leakage current
- 0201 package
- Ultra small PCB area: 0.18 mm²
- ECOPACK 2 compliant component
Applications
AI Translation
- Smartphones, mobile phones and accessories
- Tablet, PC, netbooks and notebooks
- Portable multimedia devices and accessories
- Digital cameras and camcorders
- Communication and highly integrated systems
In-Stock: 7,180
7,180 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0364 | $ 0.36 |
| 100+ | $ 0.0285 | $ 2.85 |
| 300+ | $ 0.0245 | $ 7.35 |
| 1,000+ | $ 0.0216 | $ 21.60 |
| 5,000+ | $ 0.0192 | $ 96.00 |
| 15,000+ | $ 0.018 | $ 270.00 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | 0201 | |
| Clamping Voltage | 7V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 8.6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 165W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 50nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ESDALC8-1BF4 is a bidirectional single line TVS diode designed to protect the data line or other I/O ports against ESD transients. The device is ideal for applications where both board space saving and high protection efficiency are required. Thanks to the strong IPP capability, this diode can also be used as a Vbus protection.
Features
AI Translation
- Low clamping voltage: 16 V (IEC 61000-4-2 contact discharge 8 kV at 30 ns)
- Bidirectional device
- Low leakage current
- 0201 package
- Ultra small PCB area: 0.18 mm²
- ECOPACK 2 compliant component
Applications
AI Translation
- Smartphones, mobile phones and accessories
- Tablet, PC, netbooks and notebooks
- Portable multimedia devices and accessories
- Digital cameras and camcorders
- Communication and highly integrated systems
C2970270 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



