ST L9848TR
| Manufacturer | |
| MPN | L9848TR |
| LCSC Part # | C2970257 |
| Packaging | SOIC-28-300mil |
| Customer # | |
| Key Attributes | 8 Active High SOIC-28-300mil Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | SOIC-28-300mil | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Over temperature protection;Reverse voltage protection;Integrated charge pump | |
| number of channels | 8 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | - | |
| Operating Voltage | 4.75V~5.25V | |
| RDS(on) | 1.5Ω | |
| Type | High Side Switch;Low Side Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The L9848 IC is a highly flexible monolithic medium current output driver that incorporates 2 dedicated low side outputs (outputs 7 - 8) and 6 outputs that can be used as either internal low or high side drives in any combination (outputs 1 - 6). In addition, 2 outputs are capable of being PWMed via an external pin (outputs 5 - 6). The integrated standard serial peripheral interface (SPI) controls all outputs and provides diagnostic information. Integrated clamping circuits, waveshaping, protection against positive and negative voltage transients and thermal shutdown for all outputs open a wide range of automotive and industrial applications
Features
- Configurable up to 6 high side drivers RDSON = max. 1.5 Ω @ Tj = 25 °C
- Current limit of each output at min. 0.8 A
- Supply voltage 4.75 V to 5.25 V
- Output voltage clamping min. 35 V (low side mode) Output voltage clamping -30 V (high side mode)
- SPI interface for data communication
- Additional PWM inputs for 2 outputs
- Thermal shutdown for all outputs
- Open load detection in off mode
- Reverse battery protection for outputs (amb) Ground disconnection for high side configured outputs
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.7288 | $ 5.73 |
| 10+ | $ 5.5946 | $ 55.95 |
| 30+ | $ 5.5057 | $ 165.17 |
| 100+ | $ 5.4168 | $ 541.68 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | ST | |
| Packaging | SOIC-28-300mil | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Over temperature protection;Reverse voltage protection;Integrated charge pump | |
| number of channels | 8 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | - | |
| Operating Voltage | 4.75V~5.25V | |
| RDS(on) | 1.5Ω | |
| Type | High Side Switch;Low Side Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The L9848 IC is a highly flexible monolithic medium current output driver that incorporates 2 dedicated low side outputs (outputs 7 - 8) and 6 outputs that can be used as either internal low or high side drives in any combination (outputs 1 - 6). In addition, 2 outputs are capable of being PWMed via an external pin (outputs 5 - 6). The integrated standard serial peripheral interface (SPI) controls all outputs and provides diagnostic information. Integrated clamping circuits, waveshaping, protection against positive and negative voltage transients and thermal shutdown for all outputs open a wide range of automotive and industrial applications
Features
- Configurable up to 6 high side drivers RDSON = max. 1.5 Ω @ Tj = 25 °C
- Current limit of each output at min. 0.8 A
- Supply voltage 4.75 V to 5.25 V
- Output voltage clamping min. 35 V (low side mode) Output voltage clamping -30 V (high side mode)
- SPI interface for data communication
- Additional PWM inputs for 2 outputs
- Thermal shutdown for all outputs
- Open load detection in off mode
- Reverse battery protection for outputs (amb) Ground disconnection for high side configured outputs
C2970257 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

