ST STPS640CB-TR
| Manufacturer | |
| MPN | STPS640CB-TR |
| LCSC Part # | C2970214 |
| Packaging | DPAK |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 40V DPAK |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | DPAK | |
| Reverse Leakage Current (Ir) | 100uA@40V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 40V | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Current - Rectified | 3A | |
| Voltage - Forward(Vf@If) | 630mV@3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This dual Schottky rectifier is designed for switch mode power supplies and other power converters. This device is intended for use in low and medium voltage operation, and in particular high frequency circuits where low switching losses are required (free wheeling and polarity protection).
Features
AI Translation
- Very small conduction losses
- Extremely fast switching
- Low thermal resistance
- Negligible switching losses
- Low forward voltage drop
- Low capacitance
- Avalanche specification
- ECOPACK O₂ compliant component for DPAK on demand
In-Stock: 2
2 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.599 | $ 0.60 |
| 10+ | $ 0.4802 | $ 4.80 |
| 30+ | $ 0.42 | $ 12.60 |
| 100+ | $ 0.3597 | $ 35.97 |
| 500+ | $ 0.3239 | $ 161.95 |
| 1,000+ | $ 0.306 | $ 306.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | DPAK | |
| Reverse Leakage Current (Ir) | 100uA@40V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 40V | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Current - Rectified | 3A | |
| Voltage - Forward(Vf@If) | 630mV@3A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This dual Schottky rectifier is designed for switch mode power supplies and other power converters. This device is intended for use in low and medium voltage operation, and in particular high frequency circuits where low switching losses are required (free wheeling and polarity protection).
Features
AI Translation
- Very small conduction losses
- Extremely fast switching
- Low thermal resistance
- Negligible switching losses
- Low forward voltage drop
- Low capacitance
- Avalanche specification
- ECOPACK O₂ compliant component for DPAK on demand
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



