LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST L78M15ABV product image
Images for reference only

ST L78M15ABVRoHS

Manufacturer
MPN
L78M15ABV
LCSC Part #
C2970207
Packaging
TO-220-3
Customer #
Key Attributes
Precision 500 mA Regulator
Datasheetpdf iconST L78M15ABV
In-Stock: 42
42 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6824$ 0.68
10+$ 0.6645$ 6.65
50+$ 0.6531$ 32.66
100+$ 0.6433$ 64.33
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerST
PackagingTO-220-3
Output Voltage15V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)6mA
Output ConfigurationPositive
Output Current500mA
Operating Voltage35V
Output TypeFixed
FeaturesThermal shutdown;Short Circuit Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The L78MxxA series of three-terminal positive regulators is available in TO-220 and DPAK packages and with several fixed output volt making it useful in a wide range of applications. These regulators can provide local on-card regulation eliminating the distribution pro associated with single point regulation. Each employs internal current limiting, thermal shutdown and safe area protection, making it essentially indestructible. If adequate heat sin is provided, they can deliver over 0.5 A output.

Features

AI Translation
  • Output cuneht to U.S A
  • Satpat toragoo oro,0 ohorhcirovooud piotootion ±2% choant protootrot
  • Output tianstionf SOA protection