ST TN3015H-6G
| Manufacturer | |
| MPN | TN3015H-6G |
| LCSC Part # | C2970202 |
| Packaging | D2PAK |
| Customer # | |
| Key Attributes | 600V 30A D2PAK |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | ST | |
| Packaging | D2PAK | |
| Holding Current (Ih) | 60mA | |
| Current - Gate Trigger(Igt) | 15mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | - | |
| Current - On State(It(RMS)) | 30A | |
| Operating Temperature | -40℃~+150℃ | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 295A | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Thanks to its operating junction temperature up to 150°C , the TN3015H-6G SCR in D²PAK package offers high thermal performance operation up to 30 A RMS in a compact SMD design. Its trade-off noise immunity (dV/dt = 1000 V/μs) versus its gate triggering current (lGT = 15 mA) and its turn-on current rise (dI/dt = 100 A/μs) allows to design robust and compact control circuit for voltage regulator in motorbikes and industrial drives, overvoltage crowbar protection, motor control circuits in power tools and kitchen appliances and inrush current limiting circuits.
Features
- High junction temperature: Tj = 150 °C
- High noise immunity dV/dt = 1000 V/μs up to 150 °C
- Gate triggering current lGT = 15 mA
- Peak off-state voltage VDRM/VRRM = 600 V
- High turn-on current rise dI/dt = 100 A/μs
- ECOPACK2 compliant
Applications
- General purpose AC line load switching
- Motorbike voltage regulator circuits
- Inrush current limiting circuits
- Motor control circuits and starters
- Heating resistor control, Solid State Relays
- Lighting
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6616 | $ 1.66 |
| 10+ | $ 1.3939 | $ 13.94 |
| 50+ | $ 1.2268 | $ 61.34 |
| 100+ | $ 1.0548 | $ 105.48 |
| 500+ | $ 0.9769 | $ 488.45 |
| 1,000+ | $ 0.9444 | $ 944.40 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | ST | |
| Packaging | D2PAK | |
| Holding Current (Ih) | 60mA | |
| Current - Gate Trigger(Igt) | 15mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | - | |
| Current - On State(It(RMS)) | 30A | |
| Operating Temperature | -40℃~+150℃ | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 295A | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Thanks to its operating junction temperature up to 150°C , the TN3015H-6G SCR in D²PAK package offers high thermal performance operation up to 30 A RMS in a compact SMD design. Its trade-off noise immunity (dV/dt = 1000 V/μs) versus its gate triggering current (lGT = 15 mA) and its turn-on current rise (dI/dt = 100 A/μs) allows to design robust and compact control circuit for voltage regulator in motorbikes and industrial drives, overvoltage crowbar protection, motor control circuits in power tools and kitchen appliances and inrush current limiting circuits.
Features
- High junction temperature: Tj = 150 °C
- High noise immunity dV/dt = 1000 V/μs up to 150 °C
- Gate triggering current lGT = 15 mA
- Peak off-state voltage VDRM/VRRM = 600 V
- High turn-on current rise dI/dt = 100 A/μs
- ECOPACK2 compliant
Applications
- General purpose AC line load switching
- Motorbike voltage regulator circuits
- Inrush current limiting circuits
- Motor control circuits and starters
- Heating resistor control, Solid State Relays
- Lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



