ST STGAP2SCMTR
| Manufacturer | |
| Mfr. Part # | STGAP2SCMTR |
| LCSC Part # | C2970172 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | Galvanically isolated 4 A single gate driver |
| Description | Half-Bridge 5A 30ns 30ns 5A SO-8 Isolators - Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | ST | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,585
1,585
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.086 | $ 1.09 |
10+ | $ 0.8812 | $ 8.81 |
30+ | $ 0.7796 | $ 23.39 |
100+ | $ 0.678 | $ 67.80 |
500+ | $ 0.6161 | $ 308.05 |
1,000+ | $ 0.5843 | $ 584.30 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$