ST STP12NK30Z
| Manufacturer | |
| MPN | STP12NK30Z |
| LCSC Part # | C2970130 |
| Packaging | TO-220-3 |
| Customer # | |
| Key Attributes | N-Channel, Current:9A, Voltage:300V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-220-3 | |
| Drain to Source Voltage | 300V | |
| Output Capacitance(Coss) | 125pF | |
| Current - Continuous Drain(Id) | 9A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 90W | |
| Reverse Transfer Capacitance (Crss@Vds) | 28pF | |
| RDS(on) | 400mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 670pF | |
| Gate Charge(Qg) | 35nC@10V | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SuperMESH™ series is derived from extreme optimization of ST's well-established strip-based PowerMESH™ layout. In addition to significantly reducing on-resistance, special emphasis has been placed on ensuring excellent dv/dt performance in the most demanding applications. This series completes ST's full lineup of high-voltage MOSFETs, which includes the groundbreaking MDmesh™ products.
Features
- Typical R<sub>DS(on)</sub> = 0.36 Ω
- Extremely high dv/dt performance
- Enhanced ESD performance
- 100% avalanche rated
- Minimal gate charge
- Ultra-low intrinsic capacitance
- Excellent manufacturing repeatability
Applications
- Lighting
- Ideal for offline power supplies, adapters, and power factor correction (PFC)
- High-current, high-speed switching
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2588 | $ 1.26 |
| 10+ | $ 1.0317 | $ 10.32 |
| 30+ | $ 0.9084 | $ 27.25 |
| 100+ | $ 0.7673 | $ 76.73 |
| 500+ | $ 0.704 | $ 352.00 |
| 1,000+ | $ 0.6765 | $ 676.50 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-220-3 | |
| Drain to Source Voltage | 300V | |
| Output Capacitance(Coss) | 125pF | |
| Current - Continuous Drain(Id) | 9A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 90W | |
| Reverse Transfer Capacitance (Crss@Vds) | 28pF | |
| RDS(on) | 400mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 670pF | |
| Gate Charge(Qg) | 35nC@10V | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SuperMESH™ series is derived from extreme optimization of ST's well-established strip-based PowerMESH™ layout. In addition to significantly reducing on-resistance, special emphasis has been placed on ensuring excellent dv/dt performance in the most demanding applications. This series completes ST's full lineup of high-voltage MOSFETs, which includes the groundbreaking MDmesh™ products.
Features
- Typical R<sub>DS(on)</sub> = 0.36 Ω
- Extremely high dv/dt performance
- Enhanced ESD performance
- 100% avalanche rated
- Minimal gate charge
- Ultra-low intrinsic capacitance
- Excellent manufacturing repeatability
Applications
- Lighting
- Ideal for offline power supplies, adapters, and power factor correction (PFC)
- High-current, high-speed switching
C2970130 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

