LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST LD39020ADM30R product image
  • LD39020ADM30R thumbnail 1
  • LD39020ADM30R thumbnail 2
  • LD39020ADM30R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST LD39020ADM30RRoHS

Manufacturer
MPN
LD39020ADM30R
LCSC Part #
C2970086
Packaging
SOT-23-5
Customer #
Key Attributes
200 mA ultra-low quiescent current linear regulator IC
Datasheetpdf iconST LD39020ADM30R
In-Stock: 1,576
1,576 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.331$ 0.33
10+$ 0.287$ 2.87
30+$ 0.269$ 8.07
100+$ 0.2462$ 24.62
500+$ 0.2364$ 118.20
1,000+$ 0.2299$ 229.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerST
PackagingSOT-23-5
Output Voltage3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)100uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current200mA
Output TypeFixed
FeaturesEnable control;Built-in soft-start;Output discharge;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LD39020 high accuracy voltage regulator provides 200 mA of maximum current from an input voltage ranging from 1.5 to 5.5 V, with a typical dropout voltage of 200 mV. It is available in DFN4 1x1 and SOT23-5L packages, allowing the maximum space saving. The device is stabilized with a ceramic capacitor on the output. The ultra low drop voltage, low quiescent current and low noise features, together with the internal softstart circuit, make the LD39020 suitable for low power battery-operated applications. An enable logic control function puts the LD39020 in shutdown mode allowing a total current consumption lower than 0.1 μA. Constant current and thermal protection are provided.

Features

AI Translation
  • Input voltage from 1.5 to 5.5 V
  • Ultra low dropout voltage (200 mV typ. at 200 mA load)
  • Very low quiescent current (20 μA typ at no load, 0.03 μA typ in off mode)
  • Output voltage tolerance: ± 0.5 % (A version) or ± 2.0 % @ 25 °C (standard version)
  • 200 mA guaranteed output current
  • High PSRR (80 dB@1 kHz, 50 dB@100 kHz)
  • Wide range of output voltages available on request: from 0.8 to up to 5.0 V in 50 mV step
  • Logic-controlled electronic shutdown
  • Internal soft-start
  • Optional output voltage discharge feature
  • Compatible with ceramic capacitor COUT = 0.47 μF
  • Internal current limit and thermal protections
  • Available in DFN4 1x1 and SOT23-5L packages
  • Operating temperature range: -40 °C to 125 °C

Applications

AI Translation
  • Mobile phones
  • Tablets
  • Digital still cameras (DSC)
  • Cordless phones and similar battery-powered systems
  • Portable media players