ST STTS751-1DP3F
| Manufacturer | |
| MPN | STTS751-1DP3F |
| LCSC Part # | C2970058 |
| Packaging | UDFN-6(2x2) |
| Customer # | |
| Key Attributes | 2.25 V low-voltage local digital temperature sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ST | |
| Packaging | UDFN-6(2x2) | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.25V~3.6V | |
| Resolution | 12bit | |
| Interface | SMBus | |
| Temperature Tolerance | ±0.5℃ | |
| Current - Supply | 20uA | |
| Features | Low power drive measurement |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The STTS751 is a digital temperature sensor which communicates over a 2- wire SMBus 2.0 compatible bus. The temperature is measured with a user- configurable resolution between 9 and 12 bits. At 9 bits, the smallest step size is 0.5℃ and at 12 bits, it is 0.0625℃ At the default resolution (10 bits, 0.25℃ / LSB), the conversion time is nominally 21 milliseconds. The open- drain EVENT output is used to indicate an alarm condition in which the measured temperature has exceeded the user- programmed high limit or fallen below the low limit. When the EVENT pin is asserted, the host can respond using the SMBus Alert Response Address (ARA) protocol to which the STTS751 will respond by sending its slave address. The STTS751 is a 6- pin device that supports user- configurable slave addresses. Via the pull- up resistor on the Addr/Therm pin, one of four different slave addresses can be specified. Two order numbers (STTS751- 0 and STTS751- 1) provide two different sets of slave addresses bringing the total available to eight. Thus, up to eight devices can share the same 2- wire SMBus without ambiguity, thereby allowing mo
Features
- Operating voltage 2.25 V to 3.6 V
- Operating temperature -40℃ to +125℃
- Programmable
- 10 different conversion rates 0.0625 to 32 conversion/sec. 1 conversion/sec. - default
- 4 different resolutions 9-bit (0.5℃ / LSB) to 12-bit (0.0625℃ / LSB) 10-bit (0.25℃ / LSB) - default
- Low supply current 50 μA (typ) for 8 conversions/sec. 20 μA (typ) for 1 conversion/sec. 3 μA (typ) standby
- Accuracy 0.5 ℃ (typ) 0℃ to +85℃ 0.5 ℃ (typ) -40℃ to +125℃
- One-shot mode for power saving
- Fast conversion time 21 ms (typ) 10-bit
- Pull-up resistor value allows single pin to select one of four slave addresses
- Supports 400 kHz serial clock
- SMBus 2.0 compatible
- SMBus ALERT (ARA) support
- SMBus timeout
- RoHS/green
Applications
- Solid state drives
- Portable electronics
- Notebook computers
- Smart batteries
- Servers
- Telecom
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8561 | $ 1.86 |
| 10+ | $ 1.5752 | $ 15.75 |
| 30+ | $ 1.3998 | $ 41.99 |
| 100+ | $ 1.2196 | $ 121.96 |
| 500+ | $ 1.0816 | $ 540.80 |
| 1,000+ | $ 1.0458 | $ 1045.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ST | |
| Packaging | UDFN-6(2x2) | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2.25V~3.6V | |
| Resolution | 12bit | |
| Interface | SMBus | |
| Temperature Tolerance | ±0.5℃ | |
| Current - Supply | 20uA | |
| Features | Low power drive measurement |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The STTS751 is a digital temperature sensor which communicates over a 2- wire SMBus 2.0 compatible bus. The temperature is measured with a user- configurable resolution between 9 and 12 bits. At 9 bits, the smallest step size is 0.5℃ and at 12 bits, it is 0.0625℃ At the default resolution (10 bits, 0.25℃ / LSB), the conversion time is nominally 21 milliseconds. The open- drain EVENT output is used to indicate an alarm condition in which the measured temperature has exceeded the user- programmed high limit or fallen below the low limit. When the EVENT pin is asserted, the host can respond using the SMBus Alert Response Address (ARA) protocol to which the STTS751 will respond by sending its slave address. The STTS751 is a 6- pin device that supports user- configurable slave addresses. Via the pull- up resistor on the Addr/Therm pin, one of four different slave addresses can be specified. Two order numbers (STTS751- 0 and STTS751- 1) provide two different sets of slave addresses bringing the total available to eight. Thus, up to eight devices can share the same 2- wire SMBus without ambiguity, thereby allowing mo
Features
- Operating voltage 2.25 V to 3.6 V
- Operating temperature -40℃ to +125℃
- Programmable
- 10 different conversion rates 0.0625 to 32 conversion/sec. 1 conversion/sec. - default
- 4 different resolutions 9-bit (0.5℃ / LSB) to 12-bit (0.0625℃ / LSB) 10-bit (0.25℃ / LSB) - default
- Low supply current 50 μA (typ) for 8 conversions/sec. 20 μA (typ) for 1 conversion/sec. 3 μA (typ) standby
- Accuracy 0.5 ℃ (typ) 0℃ to +85℃ 0.5 ℃ (typ) -40℃ to +125℃
- One-shot mode for power saving
- Fast conversion time 21 ms (typ) 10-bit
- Pull-up resistor value allows single pin to select one of four slave addresses
- Supports 400 kHz serial clock
- SMBus 2.0 compatible
- SMBus ALERT (ARA) support
- SMBus timeout
- RoHS/green
Applications
- Solid state drives
- Portable electronics
- Notebook computers
- Smart batteries
- Servers
- Telecom
C2970058 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025800090 |
| USHTS | 9025801000 |
| TARIC | 9025802000 |
| CAHTS | 9025800000 |
| BRHTS | 90258000 |
| INHTS | 90258090 |
| MXHTS | 9025.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025800090 |
| USHTS | 9025801000 |
| TARIC | 9025802000 |
| Type | Details |
|---|---|
| CAHTS | 9025800000 |
| BRHTS | 90258000 |
| INHTS | 90258090 |
| MXHTS | 9025.80.01 |



