ST STN4NF06L
| Manufacturer | |
| MPN | STN4NF06L |
| LCSC Part # | C2970053 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 4A SOT-223 |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 4A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V | |
| Pd - Power Dissipation | 3.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 120mΩ@5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 340pF | |
| Gate Charge(Qg) | 7nC@48V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 4A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 120mΩ@5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 340pF | |
| Gate Charge(Qg) | 7nC@48V | |
| Type | N-Channel |
Introduction
This Power MOSFET has been developed using STMicroelectronics' unique STripFET process, which is specifically designed to minimize input capacitance and gate charge. This renders the device suitable for use as primary switch in advanced high - efficiency isolated DC - DC converters for telecom and computer applications, and applications with low gate charge driving requirements.
Features
- AEC - Q101 qualified
- Exceptional dv/dt capability
- 100% avalanche tested
- Low gate charge
Applications
- Switching applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2998 | $ 1.30 |
| 10+ | $ 1.1229 | $ 11.23 |
| 30+ | $ 1.0272 | $ 30.82 |
| 100+ | $ 0.9185 | $ 91.85 |
| 500+ | $ 0.8698 | $ 434.90 |
| 1,000+ | $ 0.8471 | $ 847.10 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 4A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V | |
| Pd - Power Dissipation | 3.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 120mΩ@5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 340pF | |
| Gate Charge(Qg) | 7nC@48V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 4A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 2.8V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 30pF | |
| RDS(on) | 120mΩ@5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 340pF | |
| Gate Charge(Qg) | 7nC@48V | |
| Type | N-Channel |
Introduction
This Power MOSFET has been developed using STMicroelectronics' unique STripFET process, which is specifically designed to minimize input capacitance and gate charge. This renders the device suitable for use as primary switch in advanced high - efficiency isolated DC - DC converters for telecom and computer applications, and applications with low gate charge driving requirements.
Features
- AEC - Q101 qualified
- Exceptional dv/dt capability
- 100% avalanche tested
- Low gate charge
Applications
- Switching applications
C2970053 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



