ST STPS15L60CB
| Manufacturer | |
| MPN | STPS15L60CB |
| LCSC Part # | C2970048 |
| Packaging | DPAK |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 60V DPAK |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | DPAK | |
| Reverse Leakage Current (Ir) | 200uA@60V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 60V | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Current - Rectified | 7.5A | |
| Voltage - Forward(Vf@If) | 620mV@7.5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Dual center-tap Schottky rectifier for switch-mode power supplies and high-frequency DC-to-DC converters. In a DPAK package, the device is suitable for low-voltage, high-frequency inverters, freewheeling, and polarity protection applications.
Features
AI Translation
- Ultra-low conduction losses
- Negligible switching losses
- Low forward voltage drop
- Avalanche rated
- DPAK package compliant with ECOPACK®2 available upon request
Applications
AI Translation
- Switching mode power supplies
- High-frequency DC-to-DC converters
- Low-voltage high-frequency inverters
- Freewheeling applications
- Polarity protection applications
In-Stock: 94
94 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8633 | $ 0.86 |
| 10+ | $ 0.6877 | $ 6.88 |
| 30+ | $ 0.5983 | $ 17.95 |
| 100+ | $ 0.5121 | $ 51.21 |
| 500+ | $ 0.4601 | $ 230.05 |
| 1,000+ | $ 0.4325 | $ 432.50 |
Standard Packaging75/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | DPAK | |
| Reverse Leakage Current (Ir) | 200uA@60V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 60V | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Current - Rectified | 7.5A | |
| Voltage - Forward(Vf@If) | 620mV@7.5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Dual center-tap Schottky rectifier for switch-mode power supplies and high-frequency DC-to-DC converters. In a DPAK package, the device is suitable for low-voltage, high-frequency inverters, freewheeling, and polarity protection applications.
Features
AI Translation
- Ultra-low conduction losses
- Negligible switching losses
- Low forward voltage drop
- Avalanche rated
- DPAK package compliant with ECOPACK®2 available upon request
Applications
AI Translation
- Switching mode power supplies
- High-frequency DC-to-DC converters
- Low-voltage high-frequency inverters
- Freewheeling applications
- Polarity protection applications
C2970048 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



