ST STM8S207CBT6TR
| Manufacturer | |
| MPN | STM8S207CBT6TR |
| LCSC Part # | C2970031 |
| Packaging | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | 24 MHz STM8S 8-bit MCU, up to 128 KB Flash, integrated EEPROM, 10-bit ADC, timers, 2 UARTs, SPI, I2C, CAN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.95V~5.5V | |
| EEPROM | 2KB | |
| Program Storage Size | 128KB | |
| CPU Core | STM8 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 38 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Performance line, 24 MHz STM8S 8-bit MCU, up to 128 KB Flash, integrated EEPROM, 10-bit ADC, timers, 2 UARTs, SPI, I2C, CAN
Features
AI Translation
- Core Max fcpu: up to 24 MHz, 0 wait states @ fcPU≤ 16 MHz
- Advanced STM8 core with Harvard architecture and 3-stage pipeline
- Extended instruction set
- Max 20 MIPS @ 24 MHz
- Memories Program: up to 128 Kbytes Flash; data retention 20 years at 55 ℃ after 10 kcycles
- Data: up to 2 Kbytes true data EEPROM; endurance 300 kcycles
- RAM: up to 6 Kbytes
- Clock, reset and supply management 2.95 to 5.5 V operating voltage
- Low power crystal resonator oscillator
- External clock input
- Internal, user-trimmable 16 MHz RC
- Internal low power 128 kHz RC
- Clock security system with clock monitor
- Wait, active-halt, & halt low power modes
- Peripheral clocks switched off individually
- Permanently active, low consumption power-on and power-down reset
- Interrupt management Nested interrupt controller with 32 interrupts
- Up to 37 external interrupts on 6 vectors
- Timers 2x 16-bit general purpose timers, with 2+3 CAPCOM channels (IC, OC or PWM)
- Advanced control timer: 16-bit, 4 CAPCOM channels, 3 complementary outputs, deadtime insertion and flexible synchronization
- 8-bit basic timer with 8-bit prescaler
- Auto wakeup timer
- Window watchdog, independent watchdog
- Communications interfaces High speed 1 Mbit/s active beCAN 2.0B
- UART with clock output for synchronous operation
- LiN master mode UART with LIN 2.1 compliant, master/slave modes and automatic resynchronization
- SPI interface up to 10 Mbit/s
- I2C interface up to 400 Kbit/s
- 10-bit ADC with up to 16 channels
- Up to 68 I/Os on an 80-pin package, including 18 high sink outputs
- Highly robust I/O design, immune against current injection
- Development support Single wire interface module (SWiM) and debug module (DM)
- 96-bit unique ID key for each device
In-Stock: 214
214 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8924 | $ 2.89 |
| 10+ | $ 2.5583 | $ 25.58 |
| 30+ | $ 2.3494 | $ 70.48 |
| 100+ | $ 2.1357 | $ 213.57 |
| 500+ | $ 2.0391 | $ 1019.55 |
| 1,000+ | $ 1.9979 | $ 1997.90 |
Standard Packaging2400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.95V~5.5V | |
| EEPROM | 2KB | |
| Program Storage Size | 128KB | |
| CPU Core | STM8 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 38 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Performance line, 24 MHz STM8S 8-bit MCU, up to 128 KB Flash, integrated EEPROM, 10-bit ADC, timers, 2 UARTs, SPI, I2C, CAN
Features
AI Translation
- Core Max fcpu: up to 24 MHz, 0 wait states @ fcPU≤ 16 MHz
- Advanced STM8 core with Harvard architecture and 3-stage pipeline
- Extended instruction set
- Max 20 MIPS @ 24 MHz
- Memories Program: up to 128 Kbytes Flash; data retention 20 years at 55 ℃ after 10 kcycles
- Data: up to 2 Kbytes true data EEPROM; endurance 300 kcycles
- RAM: up to 6 Kbytes
- Clock, reset and supply management 2.95 to 5.5 V operating voltage
- Low power crystal resonator oscillator
- External clock input
- Internal, user-trimmable 16 MHz RC
- Internal low power 128 kHz RC
- Clock security system with clock monitor
- Wait, active-halt, & halt low power modes
- Peripheral clocks switched off individually
- Permanently active, low consumption power-on and power-down reset
- Interrupt management Nested interrupt controller with 32 interrupts
- Up to 37 external interrupts on 6 vectors
- Timers 2x 16-bit general purpose timers, with 2+3 CAPCOM channels (IC, OC or PWM)
- Advanced control timer: 16-bit, 4 CAPCOM channels, 3 complementary outputs, deadtime insertion and flexible synchronization
- 8-bit basic timer with 8-bit prescaler
- Auto wakeup timer
- Window watchdog, independent watchdog
- Communications interfaces High speed 1 Mbit/s active beCAN 2.0B
- UART with clock output for synchronous operation
- LiN master mode UART with LIN 2.1 compliant, master/slave modes and automatic resynchronization
- SPI interface up to 10 Mbit/s
- I2C interface up to 400 Kbit/s
- 10-bit ADC with up to 16 channels
- Up to 68 I/Os on an 80-pin package, including 18 high sink outputs
- Highly robust I/O design, immune against current injection
- Development support Single wire interface module (SWiM) and debug module (DM)
- 96-bit unique ID key for each device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

