LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST L9396 product image
  • L9396 thumbnail 1
  • L9396 thumbnail 2
  • L9396 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ST L9396RoHS

Manufacturer
MPN
L9396
LCSC Part #
C2970000
Packaging
TQFP-64-EP(10x10)
Customer #
Key Attributes
Automotive multiple power supply IC, Four channels configurable remote sensor interface, wheel speed sensor protocol, tracking regulator supply, reverse battery protection and integrated digital decoding
Datasheetpdf iconST L9396

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerST
PackagingTQFP-64-EP(10x10)
FeaturesBuilt-in LDO regulator;EMI optimization (spread spectrum);Output voltage tracking

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging160
Sales UnitPiece

Features

AI Translation
  • AEC-Q100 qualified
  • Full ISO26262 compliant, ASIL-D systems ready
  • Integrated boost regulator, 9 V, 300 mA, 2 MHz (opt. populated diode & inductor) for deep cranking pulse (Stop&Start) & weak battery conditions
  • Integrated buck pre-regulator, 6.5 V / 7.2 V, 1 A, 465 kHz
  • Integrated LDO, 5 V, 250 mA for μC I/O and ADC supply
  • Integrated configurable LDO, 3.3 V / 5 V, 100 mA for μC I/O supply
  • Configurable and programmable regulator wit external FET, 0.8 V to 5 V for μC core supply
    • up to 1 A in buck configuration
    • up to 750 mA in linear configuration
  • Spread spectrum approach to reduce EMC emissions
  • Four channels configurable remote sensor interface
  • wheel speed sensor protocol tracking regulator supply (3.3 V - 5 V) reverse battery protection and integrated digital decoding
  • High-side pre-drivers for fail safe (On/off control) and for motor pump (PWM control)
  • SPI communication bus
  • Configurable 3.3 V / 5 V I/O level
  • Configurable and programmable double watchdog (Q&A WD and time-windowed WD)
  • Double voltage reference for regulated rail reference and monitoring
  • Configurable Fail-Safe Functionality (Mode / Safe Delay)
  • Fail-Safe Output (FSN)
  • Wake-up input
  • Low-side general purpose output with programmable PWM control
  • Integrated 10-bits ADC with system diagnostics
  • Discrete analog inputs for integrated ADC measurement (3 ch.)
  • Voltage monitoring UV/OV on all regulated rails
  • Temperature monitoring and thermal shutdown
  • Operating voltage: VBATP: 4.5 V to 19 V with boost; 6 V to 19 V without boost
  • Ambient temperature range: -40 °C to 135 °C
  • Package: TQFP64EP (10×10×1 mm)
In-Stock: 1,027
1,027 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.9483$ 6.95
10+$ 5.9472$ 59.47
30+$ 5.3374$ 160.12
100+$ 4.8263$ 482.63
Standard Packaging160/Full Tray
Better price for more quantity?
$