ST ESDA25B1RL
| Manufacturer | |
| Mfr. Part # | ESDA25B1RL |
| LCSC Part # | C2969928 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | ESD DIODE 24VWM 25VC SOIC-8 |
| Description | 25V 150W 25V Bidirectional 24V SOIC-8 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
6 
6
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6955 | $ 0.70 |
10+ | $ 0.6801 | $ 6.80 |
30+ | $ 0.6709 | $ 20.13 |
100+ | $ 0.6617 | $ 66.17 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$