ST T410-600B
| Manufacturer | |
| Mfr. Part # | T410-600B |
| LCSC Part # | C2969925 |
| Package | DPAK |
| Customer # | |
| Description | 15mA 10mA 600V DPAK TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ST | |
| Package | DPAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.685 | $ 0.69 |
10+ | $ 0.5542 | $ 5.54 |
30+ | $ 0.4873 | $ 14.62 |
100+ | $ 0.4235 | $ 42.35 |
500+ | $ 0.3846 | $ 192.30 |
1,000+ | $ 0.3643 | $ 364.30 |
Standard Packaging 75/Full
Tube | ||
Better price for more quantity?
$