LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STTH8R03DJF-TR product image
  • STTH8R03DJF-TR thumbnail 1
  • STTH8R03DJF-TR thumbnail 2
  • STTH8R03DJF-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STTH8R03DJF-TRRoHS

Manufacturer
MPN
STTH8R03DJF-TR
LCSC Part #
C2969914
Packaging
PowerFLAT-8(5x6)
Customer #
Key Attributes
Diode 300V 8A PowerFLAT-8(5x6)
Datasheetpdf iconST STTH8R03DJF-TR
In-Stock: 2,970
2,970 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5118$ 1.51
10+$ 1.2412$ 12.41
30+$ 1.0937$ 32.81
100+$ 0.9252$ 92.52
500+$ 0.8507$ 425.35
1,000+$ 0.8183$ 818.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerST
PackagingPowerFLAT-8(5x6)
Reverse Recovery Time (trr)27ns
Operating Junction Temperature Range-
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)300V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)800mV@8A
Reverse Leakage Current (Ir)40uA@300V
Current - Rectified8A
Non-Repetitive Peak Forward Surge Current280A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

High performance diode suited for high frequency DC to DC converters. Packaged in PowerFLAT 5x6, the STTH8R03DJF is optimized for use in low voltage high frequency inverters.

Features

AI Translation
  • PowerFLAT 5 x 6 (non-contractual)
  • Suited for DC/DC converts
  • Low losses
  • High Tj
  • High surge current capability
  • High energy avalanche capability
  • Thin package: 1 mm
  • ECOPACK2 compliant

Applications

AI Translation
  • Switching diode
  • SMPS
  • DC/DC converter
  • Telecom power