ST STM32F400RBT6
| Manufacturer | |
| MPN | STM32F400RBT6 |
| LCSC Part # | C2965704 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | M4 32-bit MCU + FPU, Flash, RAM, TIM, ADC, DAC, LPTIM, communication interfaces |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~3.6V | |
| Program Memory Type | FLASH | |
| CPU Core | ARM Cortex-M4 | |
| Program Storage Size | 32KB | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz | |
| Oscillator Type | Built-in+External |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 960 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 66
66 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7024 | $ 1.70 |
| 10+ | $ 1.429 | $ 14.29 |
| 30+ | $ 1.2565 | $ 37.70 |
| 100+ | $ 1.0807 | $ 108.07 |
| 500+ | $ 1.001 | $ 500.50 |
| 960+ | $ 0.9668 | $ 928.13 |
Standard Packaging960/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~3.6V | |
| Program Memory Type | FLASH | |
| CPU Core | ARM Cortex-M4 | |
| Program Storage Size | 32KB | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz | |
| Oscillator Type | Built-in+External |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 960 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

