LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Siproin SSP8011A-A product image
  • SSP8011A-A thumbnail 1
  • SSP8011A-A thumbnail 2
  • SSP8011A-A thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Siproin SSP8011A-ARoHS

Manufacturer
SiproinAsian Brands
MPN
SSP8011A-A
LCSC Part #
C2965585
Packaging
SOT-23-6
Customer #
Key Attributes
Single-channel touch key detection chip
Datasheetpdf iconSiproin SSP8011A-A
In-Stock: 6,165
6,165 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0874$ 0.44
50+$ 0.0769$ 3.85
150+$ 0.0717$ 10.76
500+$ 0.0678$ 33.90
3,000+$ 0.0617$ 185.10
6,000+$ 0.0602$ 361.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Sensor, Capacitive Touch
ManufacturerSiproin
PackagingSOT-23-6
FeaturesCapacitive Touch
Operating Temperature-20℃~+70℃
Voltage - Supply2.2V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SSP8011 is a low- power single- key touch sensor IC. The operating mode is divided into Normal mode and Low Power mode. Button mode or Switching mode output can be choosed, and the output level mode is optional.

Features

AI Translation
  • Single- key Touch Sensor IC
  • Operation Voltage: 2.2V - 5.5V
  • Operation Current: Normal mode = 2.0μA / Low Power mode = 1.3μA @VDD = 3V
  • Operating mode divided into Normal mode and Low Power mode. Enter Low Power mode after no activity for 12 second
  • Response Time: Normal mode < 70mS; Low Power mode < 140mS
  • Sensitivity adjusted by Key pin capacitor (0pF ~ 30pF)
  • Selectable output level: Active High or Active Low or Open Drain Output
  • Selectable output mode: Button mode or switching mode
  • Key press timeout reset: 9 second or No Limit. Different IC models are available
  • SOT23- 6,DFN- 6 package

Applications

AI Translation
  • Household appliance
  • Intelligent instrument