Slkor SL100N03
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | SL100N03 |
| LCSC Part # | C2965544 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 100A TO-252 |
| Description | N-Channel 30V 100A Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Slkor | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2734 $ 0.1094 | $ 0.55 |
50+ | $ 0.2175 $ 0.0870 | $ 4.35 |
150+ | $ 0.1936 $ 0.0775 | $ 11.63 |
500+ | $ 0.1637 $ 0.0655 | $ 32.75 |
2,500+ | $ 0.1316 $ 0.0527 | $ 131.75 |
5,000+ | $ 0.1236 $ 0.0495 | $ 247.50 |
Standard Packaging 2500/Full
Reel | ||