EBYTE E49-900M20S
| Manufacturer |
EBYTE
Asian Brands |
| Mfr. Part # | E49-900M20S |
| LCSC Part # | C2965510 |
| Package | SMD,20x14mm |
| Customer # | |
| Key Attributes | 868MHz/915MHz SMD wireless module |
| Description | Transceiver IPEX interface -117dBm 3km SPI SMD,20x14mm RF Transceiver Modules and Modems RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | EBYTE | |
| Package | SMD,20x14mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
250 
250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.2873 | $ 2.29 |
10+ | $ 1.8743 | $ 18.74 |
30+ | $ 1.6158 | $ 48.47 |
100+ | $ 1.5322 | $ 153.22 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$