LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STTH208 product image
  • STTH208 thumbnail 1
  • STTH208 thumbnail 2
  • STTH208 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STTH208RoHS

Manufacturer
MPN
STTH208
LCSC Part #
C2965491
Packaging
DO-15
Customer #
Key Attributes
Diode 800V 2A DO-15
Datasheetpdf iconST STTH208
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.383$ 0.38
10+$ 0.375$ 3.75
30+$ 0.3686$ 11.06
100+$ 0.3638$ 36.38
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerST
PackagingDO-15
Reverse Recovery Time (trr)75ns
Diode Configuration1 Independent
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)800V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.25V@2A
Reverse Leakage Current (Ir)5uA@800V
Non-Repetitive Peak Forward Surge Current45A
Current - Rectified2A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The STTH208, which is using ST ultrafast high voltage planar technology, is specially suited for free-wheeling, clamping, snubbering, demagnetization in power supplies and other power switching applications.

Features

AI Translation
  • Low forward voltage drop
  • High reliability
  • High surge current capability
  • Soft switching for reduced EMI disturbances
  • Planar technology
  • ECOPACK compliant

Applications

AI Translation
  • Switching diode
  • Power swiching applications