ST STTH2003CGY-TR
| Manufacturer | |
| Mfr. Part # | STTH2003CGY-TR |
| LCSC Part # | C2965470 |
| Package | D2PAK |
| Customer # | |
| Description | 1 Pair Common Cathode 300V 10A 1.25V@10A D2PAK Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Package | D2PAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.1961 | $ 3.20 |
10+ | $ 3.1225 | $ 31.23 |
30+ | $ 3.074 | $ 92.22 |
100+ | $ 3.0255 | $ 302.55 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$