ST P0109AL 5AA4
| Manufacturer | |
| Mfr. Part # | P0109AL 5AA4 |
| LCSC Part # | C2965403 |
| Package | TO-236-3 |
| Customer # | |
| Key Attributes | 100V 0.25A TO-236-3 |
| Description | 100V 0.25A Surface Mount TO-236-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | ST | |
| Package | TO-236-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,890 
2,890
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3634 | $ 0.36 |
10+ | $ 0.2823 | $ 2.82 |
30+ | $ 0.248 | $ 7.44 |
100+ | $ 0.2059 | $ 20.59 |
500+ | $ 0.1856 | $ 92.80 |
1,000+ | $ 0.1747 | $ 174.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$