ST STF26N60DM6
| Manufacturer | |
| MPN | STF26N60DM6 |
| LCSC Part # | C2965362 |
| Packaging | TO-220FP |
| Customer # | |
| Key Attributes | N-channel, Current: 18A, Voltage: 600V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-220FP | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 75pF | |
| Current - Continuous Drain(Id) | 18A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.75V | |
| Pd - Power Dissipation | 30W | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| RDS(on) | 195mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 940pF | |
| Gate Charge(Qg) | 24nC@10V | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 350 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This high-voltage N-channel power MOSFET is part of the MDmesh DM6 fast-recovery diode series. Compared to the previous generation MDmesh fast-recovery diodes, the DM6 combines ultra-low recovery charge (Qrr) and recovery time (trr) with a significant improvement in on-resistance per unit area (RDS(on)), and features one of the most effective switching characteristics on the market for demanding high-efficiency bridge topologies and zero-voltage switching (ZVS) phase-shift converters.
Features
- Fast recovery body diode
- Lower RDS(on) per unit area compared to previous generation
- Low gate charge, input capacitance, and resistance
- 100% avalanche tested
- Extremely high dv/dt robustness
- Zener diode protection
Applications
- Switching applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.3925 | $ 5.39 |
| 10+ | $ 5.2696 | $ 52.70 |
| 30+ | $ 5.1872 | $ 155.62 |
| 100+ | $ 5.1047 | $ 510.47 |
Standard Packaging350/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-220FP | |
| Drain to Source Voltage | 600V | |
| Output Capacitance(Coss) | 75pF | |
| Current - Continuous Drain(Id) | 18A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.75V | |
| Pd - Power Dissipation | 30W | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| RDS(on) | 195mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 940pF | |
| Gate Charge(Qg) | 24nC@10V | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 350 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This high-voltage N-channel power MOSFET is part of the MDmesh DM6 fast-recovery diode series. Compared to the previous generation MDmesh fast-recovery diodes, the DM6 combines ultra-low recovery charge (Qrr) and recovery time (trr) with a significant improvement in on-resistance per unit area (RDS(on)), and features one of the most effective switching characteristics on the market for demanding high-efficiency bridge topologies and zero-voltage switching (ZVS) phase-shift converters.
Features
- Fast recovery body diode
- Lower RDS(on) per unit area compared to previous generation
- Low gate charge, input capacitance, and resistance
- 100% avalanche tested
- Extremely high dv/dt robustness
- Zener diode protection
Applications
- Switching applications
C2965362 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

