ST TN2010H-6T
| Manufacturer | |
| MPN | TN2010H-6T |
| LCSC Part # | C2965361 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | 600V 20A TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | ST | |
| Packaging | TO-220AB | |
| Holding Current (Ih) | 40mA | |
| Current - Gate Trigger(Igt) | 10mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 20A | |
| Operating Temperature | -40℃~+150℃ | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 197A | |
| SCR Type | - | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Packaged in a non-isolated TO-220AB, this device offers high thermal performance during operation of up to 20 A, thanks to a junction temperature of up to 150 °C. The combination of noise immunity and low gate triggering current allows to design strong and compact control circuit.
Features
AI Translation
- High junction temperature: Ti = 150 °C
- High noise immunity dV/dt = 400 V/μs up to 150 °C
- Gate triggering current lGT = 10 mA
- Peak off-state voltage VDRM/VRRM = 600 V
- High turn on current rise dI/dt = 100 A/μs
- ECOPACK compliant component
Applications
AI Translation
- Motorbike voltage regulator circuits
- Inrush current limiting circuits
- Motor control circuits and starters
- Light dimmers
- Solid state relays
In-Stock: 270
270 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0101$ 0.4041 | $ 0.40 |
| 10+ | $ 0.9182$ 0.3673 | $ 3.67 |
| 30+ | $ 0.8676$ 0.3471 | $ 10.41 |
| 100+ | $ 0.8106$ 0.3243 | $ 32.43 |
| 500+ | $ 0.7853$ 0.3142 | $ 157.10 |
| 1,000+ | $ 0.7742$ 0.3097 | $ 309.70 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



