ST STTH1L06UFY
| Manufacturer | |
| MPN | STTH1L06UFY |
| LCSC Part # | C2965359 |
| Packaging | DO-221AA |
| Customer # | |
| Key Attributes | Diode 600V 1A DO-221AA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | DO-221AA | |
| Reverse Recovery Time (trr) | 60ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.4V@1A | |
| Reverse Leakage Current (Ir) | 1uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 20A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 44
44 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1735 | $ 1.17 |
| 10+ | $ 0.9749 | $ 9.75 |
| 30+ | $ 0.8659 | $ 25.98 |
| 100+ | $ 0.7422 | $ 74.22 |
| 500+ | $ 0.6885 | $ 344.25 |
| 1,000+ | $ 0.6641 | $ 664.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | DO-221AA | |
| Reverse Recovery Time (trr) | 60ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.4V@1A | |
| Reverse Leakage Current (Ir) | 1uA@600V | |
| Non-Repetitive Peak Forward Surge Current | 20A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

