ST T1635H-6G
| Manufacturer | |
| MPN | T1635H-6G |
| LCSC Part # | C2965350 |
| Packaging | D2PAK |
| Customer # | |
| Key Attributes | TRIAC 600V 16A D2PAK |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ST | |
| Packaging | D2PAK | |
| Holding Current (Ih) | 35mA | |
| Operating Temperature | -40℃~+150℃ | |
| Current - Gate Trigger(Igt) | 35mA | |
| Voltage - On State(Vtm) | - | |
| Average Gate Power Dissipation (PG(AV)) | - | |
| Current - On State(It(RMS)) | 16A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 160A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Available in through-hole or surface mount packages, these Triac series are suitable for general purpose mains power ac switching. These 20 A Triacs provide a very high switching capability up to junction temperatures of 150 °C. The heatsink can be reduced, compared to traditional Triacs, according to the high performance at given junction temperatures. By using an internal ceramic pad, the TO-220AB insulated version provide voltage insulation (rated at 2500 V RMS). The surface mount D²PAK package enables compact SMD based designs for automated manufacturing.
Features
- Medium current Triac
- 150 °C max. Tj turn-off commutation
- Low thermal resistance with clip bonding
- Very high 3 quadrant commutation capabilities
- Packages are RoHS (2002/95/EC) compliant
- UL certified (ref. file E81734)
Applications
- The 600 V T1635H and T1650H are especially designed to operate in high power density or universal motor applications such as vacuum cleaner, coffee brewers, and inrush current limiter for inverter based home appliances.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7806 | $ 1.78 |
| 10+ | $ 1.5104 | $ 15.10 |
| 50+ | $ 1.3607 | $ 68.04 |
| 100+ | $ 1.193 | $ 119.30 |
| 500+ | $ 1.1198 | $ 559.90 |
| 1,000+ | $ 1.0856 | $ 1085.60 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | ST | |
| Packaging | D2PAK | |
| Holding Current (Ih) | 35mA | |
| Operating Temperature | -40℃~+150℃ | |
| Current - Gate Trigger(Igt) | 35mA | |
| Voltage - On State(Vtm) | - | |
| Average Gate Power Dissipation (PG(AV)) | - | |
| Current - On State(It(RMS)) | 16A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 160A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Available in through-hole or surface mount packages, these Triac series are suitable for general purpose mains power ac switching. These 20 A Triacs provide a very high switching capability up to junction temperatures of 150 °C. The heatsink can be reduced, compared to traditional Triacs, according to the high performance at given junction temperatures. By using an internal ceramic pad, the TO-220AB insulated version provide voltage insulation (rated at 2500 V RMS). The surface mount D²PAK package enables compact SMD based designs for automated manufacturing.
Features
- Medium current Triac
- 150 °C max. Tj turn-off commutation
- Low thermal resistance with clip bonding
- Very high 3 quadrant commutation capabilities
- Packages are RoHS (2002/95/EC) compliant
- UL certified (ref. file E81734)
Applications
- The 600 V T1635H and T1650H are especially designed to operate in high power density or universal motor applications such as vacuum cleaner, coffee brewers, and inrush current limiter for inverter based home appliances.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



