LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STF6N90K5 product image
Images for reference only

ST STF6N90K5RoHS

Manufacturer
MPN
STF6N90K5
LCSC Part #
C2965319
Packaging
TO-220FP
Customer #
Key Attributes
N-channel, Current:6A, Voltage:900V
Datasheetpdf iconST STF6N90K5
In-Stock: 63
63 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6065$ 2.61
10+$ 2.5467$ 25.47
50+$ 2.5063$ 125.32
100+$ 2.4675$ 246.75
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerST
PackagingTO-220FP
Drain to Source Voltage900V
Output Capacitance(Coss)31pF
Current - Continuous Drain(Id)6A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))5V
Pd - Power Dissipation25W
Reverse Transfer Capacitance (Crss@Vds)1.2pF
RDS(on)1.1Ω@10V
Number1 N-channel
Input Capacitance(Ciss)342pF
Gate Charge(Qg)11nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

This ultra-high voltage N-channel power MOSFET is designed with MDmesh™ K5 technology based on an innovative proprietary vertical structure. The result is a significantly reduced on-resistance combined with ultra-low gate charge, making it well-suited for applications demanding high power density and efficiency.

Features

AI Translation
  • Industry-lowest on-resistance area product
  • Industry-best figure of merit (FoM)
  • Ultra-low gate charge
  • 100% avalanche tested
  • Zener protection

Applications

AI Translation
  • Switching applications