ST STPS15L45CBY-TR
| Manufacturer | |
| MPN | STPS15L45CBY-TR |
| LCSC Part # | C2965312 |
| Packaging | DPAK |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 45V DPAK |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | DPAK | |
| Reverse Leakage Current (Ir) | 500uA@45V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 45V | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Current - Rectified | 7.5A | |
| Voltage - Forward(Vf@If) | 520mV@7.5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Dual center tab Schottky rectifier suited for SMPS and high frequency DC to DC converters. Packaged in DPAK, the STPS15L45C-Y is intended for use in low voltage, high frequency inverters, freewheeling and polarity protection for automotive application.
Features
AI Translation
- AEC-Q101 qualified
- Very small conduction losses
- Negligible switching losses
- Extremely fast switching
- Low forward voltage drop
- Avalanche capability specified
- PPAP capable
- ECOPACK2 compliant component
Applications
AI Translation
- DC/DC converters
- Reverse polarity protection
- Freewheeling diodes
- Switching diodes
In-Stock: 37
37 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.3791 | $ 5.38 |
| 10+ | $ 4.5597 | $ 45.60 |
| 30+ | $ 4.0712 | $ 122.14 |
| 100+ | $ 3.578 | $ 357.80 |
| 500+ | $ 3.3508 | $ 1675.40 |
| 1,000+ | $ 3.2469 | $ 3246.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | ST | |
| Packaging | DPAK | |
| Reverse Leakage Current (Ir) | 500uA@45V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 45V | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Non-Repetitive Peak Forward Surge Current | 75A | |
| Current - Rectified | 7.5A | |
| Voltage - Forward(Vf@If) | 520mV@7.5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Dual center tab Schottky rectifier suited for SMPS and high frequency DC to DC converters. Packaged in DPAK, the STPS15L45C-Y is intended for use in low voltage, high frequency inverters, freewheeling and polarity protection for automotive application.
Features
AI Translation
- AEC-Q101 qualified
- Very small conduction losses
- Negligible switching losses
- Extremely fast switching
- Low forward voltage drop
- Avalanche capability specified
- PPAP capable
- ECOPACK2 compliant component
Applications
AI Translation
- DC/DC converters
- Reverse polarity protection
- Freewheeling diodes
- Switching diodes
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



