ST HSP051-2W3Y
| Manufacturer | |
| MPN | HSP051-2W3Y |
| LCSC Part # | C2965296 |
| Packaging | SOT-323-3L |
| Customer # | |
| Key Attributes | ESD DIODE 18VC SOT-323-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SOT-323-3L | |
| Clamping Voltage | 18V | |
| Operating Temperature | -40℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.8A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 20W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 5.3V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 150nA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HSP051-2W3Y is an ESD array designed for high-speed differential lines protection. The ultralow capacitance variation ensures negligible influence on signal-skew.
Features
AI Translation
- AEC-Q101 qualified
- Flow-through routing to keep signal integrity
- Ultra large bandwidth: 3 GHz
- Ultra low capacitance: 0.7 pF
- Extended operating junction temperature range: -40 °C to 150 °C
- RoHS compliant
- Complies with ISO 10605-C=1501 pF, R=330 Ω exceeds level 4 ±12 kV (contact discharge) ±15 kV (air discharge)
- Complies with ISO 10605-C=330 pF, R=330 Ω ±8 KV (contact discharge) ±12 kV (air discharge)
Applications
AI Translation
- APIX LVDS & digital video interface
- Ethernet and BroadrReach
- USB 2.0 and USB 3.0
- High speed communication buses
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2144 | $ 0.21 |
| 10+ | $ 0.2098 | $ 2.10 |
| 30+ | $ 0.2068 | $ 6.20 |
| 100+ | $ 0.2037 | $ 20.37 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SOT-323-3L | |
| Clamping Voltage | 18V | |
| Operating Temperature | -40℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.8A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 20W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 5.3V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 150nA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HSP051-2W3Y is an ESD array designed for high-speed differential lines protection. The ultralow capacitance variation ensures negligible influence on signal-skew.
Features
AI Translation
- AEC-Q101 qualified
- Flow-through routing to keep signal integrity
- Ultra large bandwidth: 3 GHz
- Ultra low capacitance: 0.7 pF
- Extended operating junction temperature range: -40 °C to 150 °C
- RoHS compliant
- Complies with ISO 10605-C=1501 pF, R=330 Ω exceeds level 4 ±12 kV (contact discharge) ±15 kV (air discharge)
- Complies with ISO 10605-C=330 pF, R=330 Ω ±8 KV (contact discharge) ±12 kV (air discharge)
Applications
AI Translation
- APIX LVDS & digital video interface
- Ethernet and BroadrReach
- USB 2.0 and USB 3.0
- High speed communication buses
C2965296 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

