LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST M74HC132YRM13TR product image
  • M74HC132YRM13TR thumbnail 1
  • M74HC132YRM13TR thumbnail 2
  • M74HC132YRM13TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST M74HC132YRM13TRRoHS

Manufacturer
MPN
M74HC132YRM13TR
LCSC Part #
C2965294
Packaging
SOIC-14
Customer #
Key Attributes
2V~6V 26ns@4.5V,50pF 20uA SOIC-14 Gates and Inverters RoHS
Datasheetpdf iconST M74HC132YRM13TR
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8306$ 0.83
10+$ 0.6616$ 6.62
30+$ 0.5779$ 17.34
100+$ 0.4942$ 49.42
500+$ 0.4443$ 222.15
1,000+$ 0.4185$ 418.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerST
PackagingSOIC-14
Logic Family74HC Series
Voltage - Supply2V~6V
Output Logic Level - Low100mV;180mV~260mV
Propagation Delay26ns@4.5V,50pF
Features-
Input Logic Level - Low300mV~1.5V
Input Logic Level - High1.5V~4.2V
Operating Temperature-40℃~+125℃
Output Logic Level - High5.68V~5.8V;5.9V~6V
Quiescent Current(Iq)20uA
Current - Output High(IOH)4mA
Number of Channels4;2
Current - Output Low(IOL)4mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • High-speed: fpo = 11 ns (typ.) at VCC = 6 V
  • Low power dissipation: ICC = 1 μA (max.) at TA = 25 ℃
  • High noise immunity: VH (typ) = 0.9 V at VCC = 5 V
  • Symmetrical output impedance: |IOH| = IOL = 4 mA (min.)
  • Balanced propagation delays: tPLH ≅ tPHL
  • Wide operating voltage range: VCC (opr) = 2 V to 6 V
  • Pin and function compatible with 74 series 132
  • ESD performance HBM: 2 kV MM: 200 V CDM: 1 kV