ST P0111MA 1AA3
| Manufacturer | |
| Mfr. Part # | P0111MA 1AA3 |
| LCSC Part # | C2965271 |
| Package | TO-92 |
| Customer # | |
| Key Attributes | 400V 0.8A TO-92 |
| Description | 400V 0.8A Through Hole TO-92 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | ST | |
| Package | TO-92 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,410 
1,410
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2078 | $ 1.04 |
50+ | $ 0.1617 | $ 8.09 |
150+ | $ 0.142 | $ 21.30 |
500+ | $ 0.1173 | $ 58.65 |
2,500+ | $ 0.1063 | $ 265.75 |
5,000+ | $ 0.0997 | $ 498.50 |
Standard Packaging 2500/Full
Box | ||
Better price for more quantity?
$