LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STTH802SF product image
  • STTH802SF thumbnail 1
  • STTH802SF thumbnail 2
  • STTH802SF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STTH802SFRoHS

Manufacturer
MPN
STTH802SF
LCSC Part #
C2965245
Packaging
TO-277A
Customer #
Key Attributes
Diode 200V 8A TO-277A
Datasheetpdf iconST STTH802SF
In-Stock: 745
745 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3311$ 1.66
50+$ 0.2589$ 12.95
150+$ 0.228$ 34.20
500+$ 0.1894$ 94.70
2,500+$ 0.1722$ 430.50
6,000+$ 0.1619$ 971.40
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerST
PackagingTO-277A
Reverse Recovery Time (trr)35ns
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)200V
Operating Junction Temperature Range-
Pd - Power Dissipation-
Voltage - Forward(Vf@If)790mV@8A
Reverse Leakage Current (Ir)6uA@200V
Non-Repetitive Peak Forward Surge Current150A
Current - Rectified8A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging6000
Sales UnitPiece

Introduction

AI Translation

This device is an ultrafast recovery diode optimized for switching mode base drive and transistor circuits. Packaged in PSMC (TO-277A), the STTH802SF provides a high level of performance in a compact and flat package which can withstand very high operating junction temperature.

Features

AI Translation
  • Low profile design – package typical height of 1.1 mm typ.
  • Wettable flanks for automatic visual inspection
  • Very low conduction losses
  • Negligible switching losses
  • High junction temperature capability
  • ECOPACK B₂ compliant

Applications

AI Translation
  • DC/DC converter
  • High frequency inverter
  • Snubber
  • Boost function
  • Freewheeling diode