ROHM BR24G512FJ-5AE2
| Manufacturer | |
| MPN | BR24G512FJ-5AE2 |
| LCSC Part # | C29652163 |
| Packaging | SOP-J8 |
| Customer # | |
| Key Attributes | 1.6V~5.5V 512Kbit 1MHz I2C SOP-J8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ROHM | |
| Packaging | SOP-J8 | |
| Voltage - Supply | 1.6V~5.5V | |
| Memory Size | 512Kbit | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Features | - | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 3.5ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3687 | $ 0.37 |
| 10+ | $ 0.2859 | $ 2.86 |
| 30+ | $ 0.2501 | $ 7.50 |
| 100+ | $ 0.2063 | $ 20.63 |
| 500+ | $ 0.1868 | $ 93.40 |
| 1,000+ | $ 0.1754 | $ 175.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



