JSCJ CJAC150N03A
| Manufacturer | JSCJAsian Brands |
| MPN | CJAC150N03A |
| LCSC Part # | C2963225 |
| Packaging | PDFNWB5x6-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 150A PDFNWB5x6-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSCJ | |
| Packaging | PDFNWB5x6-8L | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.8nF | |
| Current - Continuous Drain(Id) | 150A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 130W | |
| RDS(on) | 2.7mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.5nF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 20nF | |
| Gate Charge(Qg) | 82nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CJAC150N03A utilizes trench technology and design to deliver excellent RDS(ON) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- High power and current handling capability
- Load switch
- High-density cell design for ultra-low RDS(ON)
- RoHS compliant
- Excellent stability and consistency under high EAS
- Superior package with good thermal dissipation performance
Applications
AI Translation
- Switching power supplies and general applications
- Hard switching and high-frequency circuits
- Uninterruptible power supplies
- Power management
In-Stock: 3,961
3,961 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5418 | $ 0.54 |
| 10+ | $ 0.437 | $ 4.37 |
| 30+ | $ 0.3854 | $ 11.56 |
| 100+ | $ 0.3338 | $ 33.38 |
| 500+ | $ 0.3032 | $ 151.60 |
| 1,000+ | $ 0.2871 | $ 287.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



