BEST BST-9145T
| Manufacturer | BESTAsian Brands |
| MPN | BST-9145T |
| LCSC Part # | C2963062 |
| Packaging | - |
| Customer # | |
| Key Attributes | Magnifying Glass RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Office Supplies/Magnifying Glass | |
| Manufacturer | BEST | |
| Packaging | - | |
| power | 6W | |
| Packaging size | 385*50*275mm | |
| Lens size | 3.5inch | |
| colour | Black | |
| input voltage | AC100-240V 50/60Hz | |
| working voltage | DC12V | |
| Light source lifespan | 25000h | |
| Magnification rate | - | |
| illumination | 2200Lux | |
| weight | 1185g | |
| Diopter | 5D,12D | |
| lens | Glass |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

