PROD Tech PSMCAQ1050-102P
| Manufacturer |
PROD Tech
Asian Brands |
| Mfr. Part # | PSMCAQ1050-102P |
| LCSC Part # | C2962895 |
| Package | SMD,9.5x8.3mm |
| Customer # | |
| Key Attributes | CMC 11uH 2.5A 2LN 1kΩ SMD |
| Description | 11uH@100kHz 2Line Common Mode Choke Surface Mount 9.5x8.3mm 1kΩ@100MHz 2.5A DCR 30mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PROD Tech | |
| Package | SMD,9.5x8.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
180
180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6274 $ 0.5647 | $ 0.56 |
10+ | $ 0.5096 $ 0.4587 | $ 4.59 |
30+ | $ 0.45 $ 0.4050 | $ 12.15 |
100+ | $ 0.3919 $ 0.3528 | $ 35.28 |
500+ | $ 0.3484 $ 0.3136 | $ 156.80 |
1,000+ | $ 0.3306 $ 0.2976 | $ 297.60 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$