LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
hengjiaxing HX61CC3002MR product image
  • HX61CC3002MR thumbnail 1
  • HX61CC3002MR thumbnail 2
  • HX61CC3002MR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

hengjiaxing HX61CC3002MRRoHS

Manufacturer
hengjiaxingAsian Brands
MPN
HX61CC3002MR
LCSC Part #
C296263
Packaging
SOT-23-3L
Customer #
Key Attributes
Low Voltage Detector
Datasheetpdf iconhengjiaxing HX61CC3002MR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
Manufacturerhengjiaxing
PackagingSOT-23-3L
output typePush-pull
Operating Temperature-40℃~+85℃
Voltage - Supply1.5V~12V
ChipTypeVoltage Detector
Standby Current2uA
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

HX61C series is a high-precision, low-power voltage detector IC fabricated using CMOS process technology and laser trimming. The HX61C series is minimally affected by temperature drift characteristics, achieving high voltage detection accuracy. The HX61C series offers two output modes: CMOS and N-channel open-drain.

Features

AI Translation
  • Low power consumption: typical 2.0uA
  • Built-in hysteresis
  • Wide operating voltage range: 1.5V~12V
  • High-accuracy voltage detection: ±3%
  • Low temperature drift detection voltage: typical ±50ppm/°C
  • Detection voltage: 2.0V - 5.0V, in 0.1V steps
  • Output type: N-channel open-drain, CMOS output
  • Compact package: SOT23-3, SOT89-3, TO92

Applications

AI Translation
  • Battery detector, level selector
  • Non-volatile RAM signal storage protector
  • Power-fail detector
  • Battery backup storage
  • Microprocessor reset
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0482$ 0.48
100+$ 0.0383$ 3.83
300+$ 0.0334$ 10.02
3,000+$ 0.0286$ 85.80
6,000+$ 0.0257$ 154.20
9,000+$ 0.0242$ 217.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$