LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-PA-10Y product image
  • HC-PA-10Y thumbnail 1
  • HC-PA-10Y thumbnail 2
  • HC-PA-10Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-PA-10YRoHS

Manufacturer
HCTLAsian Brands
MPN
HC-PA-10Y
LCSC Part #
C2962365
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 10POS 2mm SINGLE ROW PA
Datasheetpdf iconHCTL HC-PA-10Y
Custom CablesMOQ 1pc
In-Stock: 710
710 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1019$ 0.0816$ 0.41
50+$ 0.0817$ 0.0654$ 3.27
150+$ 0.0715$ 0.0572$ 8.58
1,000+$ 0.0588$ 0.0471$ 47.10
2,000+$ 0.0527$ 0.0422$ 84.40
5,000+$ 0.0497$ 0.0398$ 199.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2mm
Flame Retardant Rating-
Pitch2mm
With WingsWithout Fins
Pins Structure1x10P
Reference SeriesPA
Number of Rows1
ColorWhite
Plastic Material-
Number of PINs Per Row10
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.