LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-5557-2*5Y product image
  • HC-5557-2*5Y thumbnail 1
  • HC-5557-2*5Y thumbnail 2
  • HC-5557-2*5Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-5557-2*5YRoHS

Manufacturer
HCTLAsian Brands
MPN
HC-5557-2*5Y
LCSC Part #
C2962350
Packaging
P=4.2mm
Customer #
Key Attributes
CONN HOUSING 10POS 4.2mm DUAL ROW Mini-Fit(MX 4.2)
Datasheetpdf iconHCTL HC-5557-2*5Y
Custom CablesMOQ 1pc
In-Stock: 1,810
1,810 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1995$ 1.00
50+$ 0.1584$ 7.92
150+$ 0.1408$ 21.12
500+$ 0.1175$ 58.75
2,500+$ 0.1077$ 269.25
5,000+$ 0.1018$ 509.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=4.2mm
Flame Retardant RatingUL94V-0
Pitch4.2mm
With WingsWithout Fins
Pins Structure2x5P
Reference SeriesMini-Fit(MX 4.2)
Number of Rows2
Plastic MaterialPA66
ColorTransparent
Number of PINs Per Row5
Row Spacing4.2mm
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Rated Current: 9A (AC/DC)
  • Rated Voltage: 300V (AC/DC)
  • Temperature Range: -40°C ~ +105°C
  • Contact Resistance: 20mΩ max
  • Insulation Resistance: 1000mΩ min
  • Withstanding Voltage: 1500V AC/min
  • Material: Phosphor bronze, tin-plated; Housing: Nylon 66 (UL94-V0(2))
  • Wire Range: AWG #14~28#
  • Circuit Configuration: 2x1P, 2x2P ~ 2x12P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.