LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-HY-8Y product image
  • HC-HY-8Y thumbnail 1
  • HC-HY-8Y thumbnail 2
  • HC-HY-8Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-HY-8YRoHS

Manufacturer
HCTLAsian Brands
MPN
HC-HY-8Y
LCSC Part #
C2962323
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 8POS 2mm SINGLE ROW HY
Datasheetpdf iconHCTL HC-HY-8Y
Custom CablesMOQ 1pc
In-Stock: 2,070
2,070 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0556$ 0.56
100+$ 0.0447$ 4.47
300+$ 0.0392$ 11.76
1,000+$ 0.0346$ 34.60
5,000+$ 0.0313$ 156.50
10,000+$ 0.0297$ 297.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2mm
Flame Retardant Rating-
Pitch2mm
With WingsWithout Fins
Pins Structure1x8P
Reference SeriesHY
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row8
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.