LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-HY-3Y product image
  • HC-HY-3Y thumbnail 1
  • HC-HY-3Y thumbnail 2
  • HC-HY-3Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-HY-3YRoHS

Manufacturer
HCTLAsian Brands
MPN
HC-HY-3Y
LCSC Part #
C2962318
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 3POS 2mm SINGLE ROW HY
Datasheetpdf iconHCTL HC-HY-3Y
Custom CablesMOQ 1pc
In-Stock: 2,040
2,040 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0211$ 0.42
200+$ 0.0164$ 3.28
600+$ 0.0139$ 8.34
2,000+$ 0.0113$ 22.60
10,000+$ 0.0099$ 99.00
20,000+$ 0.0092$ 184.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2mm
Flame Retardant Rating-
Pitch2mm
With WingsWithout Fins
Pins Structure1x3P
Reference SeriesHY
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row3
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.